
170043-2 | |
|---|---|
DigiKey Part Number | A107173TR-ND - Tape & Reel (TR) A107173CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 170043-2 |
Description | CONN QC RCPT 20-24AWG 0.110 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 20-24 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 170043-2 Models |
Category | Length - Overall 0.606" (15.40mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 20-24 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.110" (2.79mm) | Insulation Diameter 0.079" ~ 0.118" (2.00mm ~ 3.00mm) |
Tab Thickness 0.020" (0.51mm) | Base Product Number |
Tab Length 0.252" (6.40mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.41000 | ¥1.41 |
| 10 | ¥1.16600 | ¥11.66 |
| 25 | ¥1.09480 | ¥27.37 |
| 50 | ¥1.04200 | ¥52.10 |
| 100 | ¥0.99160 | ¥99.16 |
| 250 | ¥0.92956 | ¥232.39 |
| 500 | ¥0.88506 | ¥442.53 |
| 1,000 | ¥0.84280 | ¥842.80 |
| 2,500 | ¥0.78998 | ¥1,974.95 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.73780 | ¥7,378.00 |
| 20,000 | ¥0.70258 | ¥14,051.60 |
| 30,000 | ¥0.68277 | ¥20,483.10 |
| 50,000 | ¥0.65861 | ¥32,930.50 |
| 70,000 | ¥0.64317 | ¥45,021.90 |
| 100,000 | ¥0.62720 | ¥62,720.00 |




