42563-8 | ||
---|---|---|
DigiKey Part Number | A27669TR-ND - Tape & Reel (TR) A27669CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 42563-8 | |
Description | CONN QC RCPT 10-12AWG 0.250 | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | 0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Non-Insulated | |
Datasheet | Datasheet | |
EDA/CAD Models | 42563-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.305" (7.75mm) | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Insulation Diameter | 0.110" ~ 0.210" (2.79mm ~ 5.33mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥2.03600 | ¥20.36 |
25 | ¥2.02280 | ¥50.57 |
50 | ¥1.99820 | ¥99.91 |
100 | ¥1.84710 | ¥184.71 |
250 | ¥1.51776 | ¥379.44 |
500 | ¥1.43352 | ¥716.76 |
1,000 | ¥1.33229 | ¥1,332.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥1.29016 | ¥4,515.56 |
7,000 | ¥1.18054 | ¥8,263.78 |
10,500 | ¥1.04562 | ¥10,979.01 |
35,000 | ¥1.04361 | ¥36,526.35 |