


2-36161-2 | |
|---|---|
DigiKey Part Number | A27284TR-ND - Tape & Reel (TR) A27284CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-36161-2 |
Description | CONN RING CIRC 10-12AWG #10 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-36161-2 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 10-12 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 10 Stud | Contact Finish Tin |
Thickness 0.039" (0.99mm) | Insulation Diameter 0.105" ~ 0.230" (2.67mm ~ 5.84mm) |
Width - Outer Edges 0.375" (9.53mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.083" (27.51mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.92000 | ¥4.92 |
| 10 | ¥4.19900 | ¥41.99 |
| 25 | ¥3.93200 | ¥98.30 |
| 50 | ¥3.74220 | ¥187.11 |
| 100 | ¥3.56410 | ¥356.41 |
| 250 | ¥3.34012 | ¥835.03 |
| 500 | ¥3.18058 | ¥1,590.29 |
| 1,000 | ¥3.02875 | ¥3,028.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.92418 | ¥7,310.45 |
| 5,000 | ¥2.78462 | ¥13,923.10 |
| 7,500 | ¥2.70611 | ¥20,295.82 |
| 12,500 | ¥2.61037 | ¥32,629.62 |
| 17,500 | ¥2.54917 | ¥44,610.48 |
| 25,000 | ¥2.48588 | ¥62,147.00 |












