Red Wire Ferrule Connector DIN 18 AWG (1.00mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3200030

DigiKey Part Number
277-2188-ND
Manufacturer
Manufacturer Product Number
3200030
Description
CONN FERRULE DIN 18AWG RED
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Red Wire Ferrule Connector DIN 18 AWG (1.00mm²) Single Wire
Datasheet
 Datasheet
EDA/CAD Models
3200030 Models
Product Attributes
Filter Similar Products
Category
Insulation
Insulated
Manufacturer
Phoenix Contact
Style
DIN
Series
Size
18 AWG (1.00mm²)
Packaging
Bulk
Length - Overall
14.00mm
Part Status
Active
Length - Pin
8.00mm
Type
Single Wire
Color
Red
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1200106Phoenix Contact13,109277-10204-ND¥1.82000Parametric Equivalent
1100GAmerican Electrical Inc.0288-1100G-ND¥263.65000Parametric Equivalent
1181010American Electrical Inc.720,395288-1015-ND¥0.91000Parametric Equivalent
216-203WAGO Corporation43,6812946-216-203-ND¥1.98000Parametric Equivalent
2528610000Weidmüller3,279281-2528610000CT-ND¥1.32000Parametric Equivalent
In-Stock: 161,827
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.82000¥1.82