
3240035 | |
|---|---|
DigiKey Part Number | 277-11132-ND |
Manufacturer | |
Manufacturer Product Number | 3240035 |
Description | CONN SPADE TERM 16-20AWG M5 RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red M5 Stud Spade Terminal Connector Crimp 16-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3240035 Models |
Category | Termination Crimp |
Manufacturer Phoenix Contact | Wire Gauge 16-20 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Red |
Terminal Type Standard | Contact Finish Tin |
Stud/Tab Size M5 Stud | Contact Material Copper |
Width - Outer Edges 0.315" (8.00mm) | Length - Termination 0.413" (10.50mm) |
Length - Overall 0.866" (22.00mm) | Tongue Inside Opening 0.209" (5.31mm) |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.78000 | ¥6.78 |








