Blue M5 Stud Spade Terminal Connector Crimp 14-16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3240040

DigiKey Part Number
277-11136-ND
Manufacturer
Manufacturer Product Number
3240040
Description
CONN SPADE TERM 14-16AWG M5 BLU
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Blue M5 Stud Spade Terminal Connector Crimp 14-16 AWG
Datasheet
 Datasheet
EDA/CAD Models
3240040 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
Phoenix Contact
Wire Gauge
14-16 AWG
Packaging
Bulk
Insulation
Insulated
Part Status
Active
Color
Blue
Terminal Type
Standard
Contact Finish
Tin
Stud/Tab Size
M5 Stud
Contact Material
Copper
Width - Outer Edges
0.315" (8.00mm)
Length - Termination
0.433" (11.00mm)
Length - Overall
0.886" (22.50mm)
Tongue Inside Opening
0.209" (5.31mm)
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 797
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.88000¥4.88