


36161 | |
|---|---|
DigiKey Part Number | A27284-ND |
Manufacturer | |
Manufacturer Product Number | 36161 |
Description | CONN RING CIRC 10-12AWG #10 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 36161 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 10-12 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 10 Stud | Contact Finish Tin |
Thickness 0.039" (0.99mm) | Insulation Diameter 0.105" ~ 0.230" (2.67mm ~ 5.84mm) |
Width - Outer Edges 0.375" (9.53mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.083" (27.51mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Bulk: | 500 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.21000 | ¥4.21 |
| 10 | ¥3.59000 | ¥35.90 |
| 25 | ¥3.36280 | ¥84.07 |
| 50 | ¥3.19980 | ¥159.99 |
| 100 | ¥3.04670 | ¥304.67 |
| 250 | ¥2.85596 | ¥713.99 |
| 500 | ¥2.71934 | ¥1,359.67 |
| 1,000 | ¥2.58943 | ¥2,589.43 |
| 2,500 | ¥2.42726 | ¥6,068.15 |
















