
51864-2 | |
|---|---|
DigiKey Part Number | A27258-ND |
Manufacturer | |
Manufacturer Product Number | 51864-2 |
Description | CONN RING CIRC 14-16AWG #10 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 51864-2 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 10 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.105" ~ 0.150" (2.67mm ~ 3.81mm) |
Width - Outer Edges 0.312" (7.92mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.844" (21.44mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.92000 | ¥4.92 |
| 10 | ¥4.16300 | ¥41.63 |
| 25 | ¥3.89640 | ¥97.41 |
| 50 | ¥3.71180 | ¥185.59 |
| 100 | ¥3.53370 | ¥353.37 |
| 250 | ¥3.31220 | ¥828.05 |
| 500 | ¥3.15372 | ¥1,576.86 |
| 1,000 | ¥3.00314 | ¥3,003.14 |
| 3,000 | ¥2.77905 | ¥8,337.15 |














