
35149 | |
|---|---|
DigiKey Part Number | A0893-ND |
Manufacturer | |
Manufacturer Product Number | 35149 |
Description | CONN RING CIRC 10-12AWG #6 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 35149 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 10-12 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 6 Stud | Contact Finish Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.150" ~ 0.250" (3.81mm ~ 6.35mm) |
Width - Outer Edges 0.281" (7.14mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.953" (24.21mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.16000 | ¥7.16 |
| 10 | ¥6.10600 | ¥61.06 |
| 25 | ¥5.72640 | ¥143.16 |
| 50 | ¥5.45040 | ¥272.52 |
| 100 | ¥5.19000 | ¥519.00 |
| 250 | ¥4.86496 | ¥1,216.24 |
| 500 | ¥4.63256 | ¥2,316.28 |
| 1,000 | ¥4.41125 | ¥4,411.25 |
| 2,500 | ¥4.13503 | ¥10,337.58 |



















