179970-1 | ||
---|---|---|
DigiKey Part Number | A106299-ND | |
Manufacturer | ||
Manufacturer Product Number | 179970-1 | |
Description | CONN RCPT HSG 0.25 1POS NATURAL | |
Manufacturer Standard Lead Time | 36 Weeks | |
Customer Reference | ||
Detailed Description | 1 Position Housing Connector Female, Receptacle Natural 0.250" (6.35mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 179970-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 1 | |
Stacking Direction | - | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Material | Polyamide (PA66), Nylon 6/6 | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.34700 | ¥13.47 |
25 | ¥1.25400 | ¥31.35 |
50 | ¥1.19020 | ¥59.51 |
100 | ¥1.12550 | ¥112.55 |
250 | ¥1.04792 | ¥261.98 |
500 | ¥0.98746 | ¥493.73 |
1,000 | ¥0.93581 | ¥935.81 |
2,500 | ¥0.86678 | ¥2,166.95 |