
179974-1 | |
|---|---|
DigiKey Part Number | A107112TR-ND - Tape & Reel (TR) A107112CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 179974-1 |
Description | CONN QC RCPT 14-18AWG 0.250 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 179974-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.248" (6.30mm) | |
Length - Overall | 0.835" (21.20mm) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.087" ~ 0.134" (2.21mm ~ 3.40mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.41000 | ¥1.41 |
| 10 | ¥1.19900 | ¥11.99 |
| 25 | ¥1.12120 | ¥28.03 |
| 50 | ¥1.06680 | ¥53.34 |
| 100 | ¥1.01470 | ¥101.47 |
| 250 | ¥0.95132 | ¥237.83 |
| 500 | ¥0.90584 | ¥452.92 |
| 1,000 | ¥0.86250 | ¥862.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,500 | ¥0.73677 | ¥3,315.47 |
| 9,000 | ¥0.70159 | ¥6,314.31 |
| 13,500 | ¥0.68179 | ¥9,204.17 |
| 22,500 | ¥0.65766 | ¥14,797.35 |
| 31,500 | ¥0.64223 | ¥20,230.24 |
| 45,000 | ¥0.62628 | ¥28,182.60 |
| 112,500 | ¥0.58710 | ¥66,048.75 |


















