1318954-1 | ||
---|---|---|
DigiKey Part Number | A130987-ND | |
Manufacturer | ||
Manufacturer Product Number | 1318954-1 | |
Description | CONN RCPT HSG 0.25 1POS NATURAL | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 1 Position Housing Connector Female, Receptacle Natural 0.250" (6.35mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1318954-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 1 | |
Stacking Direction | - | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Material | Polyamide (PA66), Nylon 6/6 | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.57000 | ¥1.57 |
10 | ¥1.30800 | ¥13.08 |
300 | ¥1.01393 | ¥304.18 |
1,200 | ¥0.90554 | ¥1,086.65 |
5,100 | ¥0.75947 | ¥3,873.30 |
10,200 | ¥0.66767 | ¥6,810.23 |