


G3VM-601DY2(TR05) | |
|---|---|
DigiKey Part Number | 39-G3VM-601DY2(TR05)TR-ND - Tape & Reel (TR) 39-G3VM-601DY2(TR05)CT-ND - Cut Tape (CT) 39-G3VM-601DY2(TR05)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-601DY2(TR05) |
Description | SSR RELAY SPST-NO 90MA 0-400V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-601DY2(TR05) Models |
Category | Voltage - Input 1.27VDC |
Mfr | Voltage - Load 0 V ~ 400 V |
Series | Load Current 90 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | On-State Resistance (Max) 60 Ohms |
Part Status Active | Termination Style Gull Wing |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 4-SMD |
Output Type AC, DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G3VM-601DY2 | Omron Electronics Inc-EMC Div | 139 | 39-G3VM-601DY2-ND | ¥38.32000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.30000 | ¥39.30 |
| 10 | ¥35.03200 | ¥350.32 |
| 25 | ¥33.45840 | ¥836.46 |
| 50 | ¥32.31440 | ¥1,615.72 |
| 100 | ¥31.20600 | ¥3,120.60 |
| 250 | ¥29.79864 | ¥7,449.66 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥28.77534 | ¥14,387.67 |
| 1,000 | ¥27.78641 | ¥27,786.41 |
| 1,500 | ¥27.22369 | ¥40,835.54 |
| 2,500 | ¥26.53054 | ¥66,326.35 |

