1-1318954-1 | ||
---|---|---|
DigiKey Part Number | 1-1318954-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-1318954-1 | |
Description | CONN RCPT HSG 0.25 1POS NATURAL | |
Customer Reference | ||
Detailed Description | 1 Position Housing Connector Female, Receptacle Natural 0.250" (6.35mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-1318954-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 1 | |
Stacking Direction | - | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Material | Polyamide (PA66), Nylon 6/6 | |
Note | Contacts Not Included | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 1-1318954-1 |
Environmental Information | 1-1318954-1 Statement of Compliance |
PCN Packaging | |
HTML Datasheet | 1318954 Drawing |
EDA Models | 1-1318954-1 Models |
3D Drawings | 1-1318954-1.pdf |
Product Drawings | 1318954 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8538.90.6000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.16000 | ¥2.16 |
10 | ¥1.87300 | ¥18.73 |
25 | ¥1.86480 | ¥46.62 |
50 | ¥1.84060 | ¥92.03 |
100 | ¥1.70080 | ¥170.08 |
300 | ¥1.39773 | ¥419.32 |
600 | ¥1.32017 | ¥792.10 |
1,200 | ¥1.22701 | ¥1,472.41 |
2,700 | ¥1.18816 | ¥3,208.03 |
Attribute | Description |
---|---|
Other Names | -1-1318954-1-SI |
Standard Package | 300 |