2098436-2 | |
---|---|
DigiKey Part Number | A104130-ND |
Manufacturer | |
Manufacturer Product Number | 2098436-2 |
Description | CONN BACKSHELL 3POS PLASTIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Backshell | |
Number of Positions | 3 | |
For Use With/Related Products | - | |
Features | Cable Clamp | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥33.06722 | ¥16,533.61 |