Female Module without Contacts Gray 4 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09150033102

DigiKey Part Number
1195-09150033102-ND
Manufacturer
Manufacturer Product Number
09150033102
Description
QUINTAX FEMALE INSERT FOR HAN 3A
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Female Module without Contacts Gray 4 Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
09150033102 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
4
Manufacturer
HARTING
Size
A3
Series
Termination Style
Crimp
Packaging
Bulk
Operating Temperature
-40°C ~ 70°C
Part Status
Active
Color
Gray
Connector Type
Module without Contacts
Housing Material
Polycarbonate (PC)
Gender
Female
Material Flammability Rating
UL94 V-0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥205.58000¥205.58
10¥174.70600¥1,747.06
25¥163.76600¥4,094.15
50¥155.95040¥7,797.52
100¥148.51200¥14,851.20
250¥139.22324¥34,805.81
500¥132.58630¥66,293.15
Manufacturers Standard Package