
09200031750 | |
|---|---|
DigiKey Part Number | 1195-1785-ND |
Manufacturer | |
Manufacturer Product Number | 09200031750 |
Description | CONN HOOD CPLNG BOTTOM SZ3A PG11 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector PG11 3A IP44 |
Datasheet | Datasheet |
EDA/CAD Models | 09200031750 Models |
Category | Size / Dimension 0.953" L x 0.953" W x 2.244" H (24.20mm x 24.20mm x 57.00mm) |
Manufacturer HARTING | Housing Color Gray |
Series | Features Cable to Cable |
Packaging Bulk | Ingress Protection IP44 |
Part Status Active | Housing Material Zinc, Die Cast |
Connector Type Hood - Coupling | Housing Finish Powder Coated |
Size 3A | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (1) on Hood | Base Product Number |
Thread Size PG11 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥130.52000 | ¥130.52 |
| 10 | ¥110.89000 | ¥1,108.90 |
| 30 | ¥102.61100 | ¥3,078.33 |
| 50 | ¥98.97820 | ¥4,948.91 |
| 100 | ¥94.25520 | ¥9,425.52 |
| 250 | ¥88.35820 | ¥22,089.55 |
| 500 | ¥84.14552 | ¥42,072.76 |
| 1,000 | ¥80.13493 | ¥80,134.93 |
































