Hood Connector Top Entry M20 3A IP44
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19620031443

DigiKey Part Number
1195-5444-ND
Manufacturer
Manufacturer Product Number
19620031443
Description
CONN HOOD TOP SZ3A M20 IP44
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry M20 3A IP44
Datasheet
 Datasheet
EDA/CAD Models
19620031443 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (1) on Base Bottom
Manufacturer
HARTING
Thread Size
M20
Series
Size / Dimension
1.063" L x 1.102" W x 2.362" H (27.00mm x 28.00mm x 60.00mm)
Packaging
Bulk
Housing Color
Gray
Part Status
Active
Ingress Protection
IP44
Connector Type
Hood
Housing Material
Zinc, Die Cast
Style
Top Entry
Operating Temperature
-40°C ~ 125°C
Size
3A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥184.13000¥184.13
10¥156.49200¥1,564.92
30¥144.81400¥4,344.42
50¥139.68920¥6,984.46
100¥133.02530¥13,302.53
250¥124.70472¥31,176.18
500¥118.75982¥59,379.91
Manufacturers Standard Package