



09451001560 | |
|---|---|
DigiKey Part Number | 1195-4840-ND |
Manufacturer | |
Manufacturer Product Number | 09451001560 |
Description | INSERT RJ45 MALE 8P8C IDC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Male Insert, RJ45 8p8c Position IDC |
Datasheet | Datasheet |
EDA/CAD Models | 09451001560 Models |
Category | Gender Male |
Manufacturer HARTING | Number of Positions 8p8c |
Series | Size 3A |
Packaging Bulk | Termination Style IDC |
Part Status Active | Contact Finish Gold |
Connector Type Insert, RJ45 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥184.25000 | ¥184.25 |
| 10 | ¥156.57100 | ¥1,565.71 |
| 25 | ¥146.76480 | ¥3,669.12 |
| 50 | ¥139.76200 | ¥6,988.10 |
| 100 | ¥133.09410 | ¥13,309.41 |
| 250 | ¥124.76928 | ¥31,192.32 |
| 500 | ¥118.82186 | ¥59,410.93 |













