Hood Connector Side Entry M20 3A IP44
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19370031643

DigiKey Part Number
1195-7151-ND
Manufacturer
Manufacturer Product Number
19370031643
Description
CONN HOOD SIDE ENTRY SZ3A M20
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry M20 3A IP44
Datasheet
 Datasheet
EDA/CAD Models
19370031643 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
M20
Manufacturer
HARTING
Size / Dimension
1.063" L x 1.102" W x 2.138" H (27.00mm x 28.00mm x 54.30mm)
Series
Housing Color
Black
Packaging
Bulk
Ingress Protection
IP44
Part Status
Active
Housing Material
Zinc, Die Cast
Connector Type
Hood
Housing Finish
Powder Coated
Style
Side Entry
Operating Temperature
-40°C ~ 125°C
Size
3A
Base Product Number
Lock Location
Locking Clip (1) on Hood
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥860.45000¥860.45
10¥731.43700¥7,314.37
30¥676.92533¥20,307.76
50¥652.99380¥32,649.69
100¥621.87280¥62,187.28
Manufacturers Standard Package