
19620031643 | |
|---|---|
DigiKey Part Number | 1195-5445-ND |
Manufacturer | |
Manufacturer Product Number | 19620031643 |
Description | CONN HOOD SIDE SZ3A M20 IP44 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M20 3A IP44 |
Datasheet | Datasheet |
EDA/CAD Models | 19620031643 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer HARTING | Thread Size M20 |
Series | Size / Dimension 1.063" L x 1.102" W x 2.138" H (27.00mm x 28.00mm x 54.30mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP44 |
Connector Type Hood | Housing Material Zinc, Die Cast |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 3A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥179.73100 | ¥1,797.31 |
















