Male Insert Gray 4+2+Ground Position Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Male Insert Gray 4+2+Ground Position Screw
09120062694
09120062694

09120062694

DigiKey Part Number
1195-4393-ND
Manufacturer
Manufacturer Product Number
09120062694
Description
INSERT MALE 4+2POS+1GND SCREW
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Male Insert Gray 4+2+Ground Position Screw
Datasheet
 Datasheet
EDA/CAD Models
09120062694 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Screw
Manufacturer
HARTING
Voltage Rating
25V
Series
Current Rating (Amps)
10A
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Color
Gray
Connector Type
Insert
Housing Material
Polycarbonate (PC)
Gender
Male
Material Flammability Rating
UL94 V-0
Number of Positions
4+2+Ground
Base Product Number
Size
3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥450.55000¥450.55
10¥382.99200¥3,829.92
25¥359.02040¥8,975.51
50¥341.89660¥17,094.83
100¥325.59720¥32,559.72
250¥305.24292¥76,310.73
Manufacturers Standard Package