


19300241752 | |
|---|---|
DigiKey Part Number | 1195-5391-ND |
Manufacturer | |
Manufacturer Product Number | 19300241752 |
Description | CONN HOOD CPLNG BOTTOM SZ24B M32 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Top or Bottom Entry M32 24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19300241752 Models |
Category | Thread Size M32 |
Manufacturer HARTING | Size / Dimension 4.724" L x 1.693" W x 2.260" H (120.00mm x 43.00mm x 57.40mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Cable to Cable |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood - Coupling | Housing Material Aluminum, Die Cast |
Style Top or Bottom Entry | Housing Finish Powder Coated |
Size 24B | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (1) on Hood Top | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥516.13000 | ¥516.13 |
| 10 | ¥438.70300 | ¥4,387.03 |
| 25 | ¥411.24640 | ¥10,281.16 |
| 50 | ¥391.63540 | ¥19,581.77 |
| 100 | ¥372.96360 | ¥37,296.36 |
| 250 | ¥349.91964 | ¥87,479.91 |



































