Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3RT20383AF04 | |
|---|---|
DigiKey Part Number | 3473-3RT20383AF04-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20383AF04 |
Description | CONTACTOR S2 65A 110VAC SPRING 2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 90 A 110VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Must Operate Voltage 88 VAC |
Mounting Type Chassis Mount, DIN Rail | Operate Time 80 ms |
Coil Voltage 110VAC | Release Time 18 ms |
Contact Form 3PST-NO (3 Form A) | Coil Power 190VA |
Contact Rating (Current) 90 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3RT20381AF00 | Siemens | 0 | 3473-3RT20381AF00-ND | ¥5,064.45000 | Parametric Equivalent |
| 3RT20381AF04 | Siemens | 0 | 3473-3RT20381AF04-ND | ¥5,321.03000 | Parametric Equivalent |
| 3RT20383AF00 | Siemens | 0 | 3473-3RT20383AF00-ND | ¥5,064.45000 | Parametric Equivalent |
| 3RT20383AF06 | Siemens | 0 | 3473-3RT20383AF06-ND | ¥5,426.59000 | Parametric Equivalent |
| 3RT26371AF03 | Siemens | 0 | 3473-3RT26371AF03-ND | ¥7,323.88000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5,336.25000 | ¥5,336.25 |













