
926898-3 | |
|---|---|
DigiKey Part Number | A106333-ND |
Manufacturer | |
Manufacturer Product Number | 926898-3 |
Description | CONN SPLIT PIN 14-20AWG CRMP TIN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Split Pin Contact Tin 14-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 926898-3 Models |
Category | Pin or Socket Split Pin |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 14-20 AWG |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.74000 | ¥1.74 |
| 10 | ¥1.44700 | ¥14.47 |
| 25 | ¥1.35640 | ¥33.91 |
| 50 | ¥1.29340 | ¥64.67 |
| 100 | ¥1.23060 | ¥123.06 |
| 250 | ¥1.15348 | ¥288.37 |
| 500 | ¥1.09826 | ¥549.13 |
| 1,000 | ¥1.04582 | ¥1,045.82 |
| 3,000 | ¥0.96770 | ¥2,903.10 |










