Hood Connector Top Entry M20 3A IP44
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Top Entry M20 3A IP44
19200031150
19200031150

19200031150

DigiKey Part Number
1195-3064-ND
Manufacturer
Manufacturer Product Number
19200031150
Description
CONN HOOD TOP ENTRY SZ3A M20
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry M20 3A IP44
Datasheet
 Datasheet
EDA/CAD Models
19200031150 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
M20
Manufacturer
HARTING
Size / Dimension
0.953" L x 0.953" W x 1.890" H (24.20mm x 24.20mm x 48.00mm)
Series
Housing Color
Gray
Packaging
Bulk
Ingress Protection
IP44
Part Status
Active
Housing Material
Zinc, Die Cast
Connector Type
Hood
Housing Finish
Powder Coated
Style
Top Entry
Operating Temperature
-40°C ~ 125°C
Size
3A
Base Product Number
Lock Location
Locking Clip (1) on Hood Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 160
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥142.68000¥142.68
10¥121.24700¥1,212.47
30¥112.20167¥3,366.05
50¥108.23020¥5,411.51
100¥103.06620¥10,306.62
250¥96.61876¥24,154.69
500¥92.01190¥46,005.95
Manufacturers Standard Package