Base - Panel Mount Connector Bottom Entry 3A IP44
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09620030306

DigiKey Part Number
1195-6806-ND
Manufacturer
Manufacturer Product Number
09620030306
Description
CONN HOUSING BOTTOM SZ3A IP44
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Base - Panel Mount Connector Bottom Entry 3A IP44
Datasheet
 Datasheet
EDA/CAD Models
09620030306 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (1) on Base Bottom
Manufacturer
HARTING
Size / Dimension
1.102" L x 1.575" W x 0.906" H (28.00mm x 40.00mm x 23.00mm)
Series
Housing Color
Gray
Packaging
Bulk
Features
Cover, EMC Resistant
Part Status
Active
Ingress Protection
IP44
Connector Type
Base - Panel Mount
Housing Material
Zinc, Die Cast
Style
Bottom Entry
Operating Temperature
-40°C ~ 125°C
Size
3A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥445.01000¥445.01
10¥378.25400¥3,782.54
30¥350.04800¥10,501.44
50¥337.66540¥16,883.27
100¥321.56570¥32,156.57
250¥301.46384¥75,365.96
Manufacturers Standard Package