
19440030306 | |
|---|---|
DigiKey Part Number | 1195-8941-ND |
Manufacturer | |
Manufacturer Product Number | 19440030306 |
Description | CONN BASE BOTTOM SZ3A IP67 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 3A IP67 - Dust Tight, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19440030306 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer HARTING | Size / Dimension 1.323" L x 1.575" W x 0.909" H (33.60mm x 40.00mm x 23.10mm) |
Series | Features Cover |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Housing Material Stainless Steel |
Connector Type Base - Panel Mount | Operating Temperature -40°C ~ 125°C |
Style Bottom Entry | Base Product Number |
Size 3A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,022.47000 | ¥1,022.47 |
| 10 | ¥869.13900 | ¥8,691.39 |
| 25 | ¥814.78080 | ¥20,369.52 |
| 50 | ¥775.93800 | ¥38,796.90 |
| 100 | ¥739.09590 | ¥73,909.59 |




















