
09200030820 | |
|---|---|
DigiKey Part Number | 1195-1780-ND |
Manufacturer | |
Manufacturer Product Number | 09200030820 |
Description | CONN BASE SIDE ENTRY SZ3A IP44 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount 90° Connector Side Entry 3A IP44 |
Datasheet | Datasheet |
EDA/CAD Models | 09200030820 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer HARTING | Size / Dimension 1.575" L x 1.102" W x 1.043" H (40.00mm x 28.00mm x 26.50mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP44 |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Base - Panel Mount 90° | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 3A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥87.95000 | ¥87.95 |
| 10 | ¥74.72700 | ¥747.27 |
| 30 | ¥69.14567 | ¥2,074.37 |
| 50 | ¥66.69720 | ¥3,334.86 |
| 100 | ¥63.51380 | ¥6,351.38 |
| 250 | ¥59.53904 | ¥14,884.76 |
| 500 | ¥56.69982 | ¥28,349.91 |
| 1,000 | ¥53.99630 | ¥53,996.30 |




























