Female Insert Gray 5 Position Push In with Lock
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Female Insert Gray 5 Position Push In with Lock
09120052734
09120052734

09120052734

DigiKey Part Number
1195-4391-ND
Manufacturer
Manufacturer Product Number
09120052734
Description
INSERT FEMALE 5POS PUSH IN LOCK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Female Insert Gray 5 Position Push In with Lock
Datasheet
 Datasheet
EDA/CAD Models
09120052734 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
600V
Manufacturer
HARTING
Current Rating (Amps)
16A
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Bulk
Color
Gray
Part Status
Active
Housing Material
Polycarbonate (PC)
Connector Type
Insert
Contact Material
Copper Alloy
Gender
Female
Contact Finish
Silver
Number of Positions
5
Material Flammability Rating
UL94 V-0
Size
3A
Base Product Number
Termination Style
Push In with Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 564
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥193.35000¥193.35
10¥164.29500¥1,642.95
30¥152.03667¥4,561.10
50¥146.65740¥7,332.87
100¥139.66030¥13,966.03
250¥130.92528¥32,731.32
500¥124.68462¥62,342.31
Manufacturers Standard Package