Base - Panel Mount Connector Bottom Entry 3A IP44
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base - Panel Mount Connector Bottom Entry 3A IP44
09370030301
09370030301

09370030301

DigiKey Part Number
1195-2105-ND
Manufacturer
Manufacturer Product Number
09370030301
Description
CONN BASE BOTTOM ENTRY SZ3A
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Base - Panel Mount Connector Bottom Entry 3A IP44
Datasheet
 Datasheet
EDA/CAD Models
09370030301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (1) on Base Bottom
Manufacturer
HARTING
Size / Dimension
1.102" L x 1.575" W x 0.984" H (28.00mm x 40.00mm x 25.00mm)
Series
Housing Color
Black
Packaging
Bulk
Ingress Protection
IP44
Part Status
Active
Housing Material
Zinc, Die Cast
Connector Type
Base - Panel Mount
Housing Finish
Epoxy Powder Paint
Style
Bottom Entry
Operating Temperature
-40°C ~ 125°C
Size
3A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥563.84000¥563.84
10¥479.25000¥4,792.50
30¥443.51667¥13,305.50
50¥427.83180¥21,391.59
100¥407.43600¥40,743.60
Manufacturers Standard Package