
09120073041 | |
|---|---|
DigiKey Part Number | 1195-09120073041-ND |
Manufacturer | |
Manufacturer Product Number | 09120073041 |
Description | HAN Q 3/4 MALE CRIMP INSERT (40/ |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts Gray 3+4+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09120073041 Models |
Category | Number of Positions 3+4+Ground |
Manufacturer HARTING | Termination Style Crimp |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Color Gray |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Insert without Contacts | Material Flammability Rating UL94 V-0 |
Gender Male | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥204.93000 | ¥204.93 |
| 10 | ¥174.18300 | ¥1,741.83 |
| 30 | ¥161.18500 | ¥4,835.55 |
| 50 | ¥155.48260 | ¥7,774.13 |
| 100 | ¥148.06520 | ¥14,806.52 |
| 250 | ¥138.80460 | ¥34,701.15 |
| 500 | ¥132.18844 | ¥66,094.22 |










