Hood Connector Top Entry M25 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Top Entry M25 IP65 - Dust Tight, Water Resistant
19120080429
19120080429

19120080429

DigiKey Part Number
1195-3048-ND
Manufacturer
Manufacturer Product Number
19120080429
Description
CONN HOOD TOP ENTRY M25
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry M25 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
19120080429 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
M25
Manufacturer
HARTING
Size / Dimension
1.886" L x 1.130" W x 2.677" H (47.90mm x 28.70mm x 68.00mm)
Series
Housing Color
Black
Packaging
Bulk
Ingress Protection
IP65 - Dust Tight, Water Resistant
Part Status
Active
Housing Material
Polycarbonate (PC)
Connector Type
Hood
Operating Temperature
-40°C ~ 125°C
Style
Top Entry
Base Product Number
Lock Location
Locking Clip (1) on Base Bottom
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 660
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥107.25000¥107.25
10¥91.16300¥911.63
30¥84.35400¥2,530.62
50¥81.36860¥4,068.43
100¥77.48530¥7,748.53
250¥72.63668¥18,159.17
500¥69.17316¥34,586.58
1,000¥65.87535¥65,875.35
Manufacturers Standard Package