Spiral Wrap X 82.02' (25.00m) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3241112

DigiKey Part Number
3241112-ND
Manufacturer
Manufacturer Product Number
3241112
Description
SPIRAL WRAP BLACK 1=25M SPOOL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Spiral Wrap X 82.02' (25.00m) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Inside, Expanded
0.787" (20.00mm)
Manufacturer
Phoenix Contact
Material
Polyethylene (PE), Halogen Free
Series
Color
Black
Packaging
Spool
Length
82.02' (25.00m)
Part Status
Active
Operating Temperature
-50°C ~ 85°C
Type
Spiral Wrap
Material Flammability Rating
UL94 HB
Type Attributes
Harness
Base Product Number
Diameter - Inside, Non-Expanded
0.157" (4.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥62.02000¥62.02