Female Insert with RJ45 Gray 8p8c+10 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09120113111

DigiKey Part Number
1195-4402-ND
Manufacturer
Manufacturer Product Number
09120113111
Description
INSERT W/RJ45 FEMALE 8P8C+10P
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Female Insert with RJ45 Gray 8p8c+10 Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
09120113111 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Crimp
Manufacturer
HARTING
Voltage Rating
50V
Series
Current Rating (Amps)
5A
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Color
Gray
Connector Type
Insert with RJ45
Housing Material
Polycarbonate (PC)
Gender
Female
Material Flammability Rating
UL94 V-0
Number of Positions
8p8c+10
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥373.54000¥373.54
10¥317.52600¥3,175.26
25¥297.64880¥7,441.22
50¥283.45060¥14,172.53
100¥269.93410¥26,993.41
250¥253.05700¥63,264.25
Manufacturers Standard Package