19120080526 | |
---|---|
DigiKey Part Number | 1195-3049-ND |
Manufacturer | |
Manufacturer Product Number | 19120080526 |
Description | CONN HOOD SIDE ENTRY M25 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M25 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19120080526 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | - | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M25 | |
Size / Dimension | 1.909" L x 1.142" W x 2.874" H (48.50mm x 29.00mm x 73.00mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Zinc, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥267.16000 | ¥267.16 |
10 | ¥233.93300 | ¥2,339.33 |
25 | ¥223.82320 | ¥5,595.58 |
50 | ¥216.60480 | ¥10,830.24 |
100 | ¥209.38400 | ¥20,938.40 |
250 | ¥197.83172 | ¥49,457.93 |