



09120062663 | |
|---|---|
DigiKey Part Number | 1195-1362-ND |
Manufacturer | |
Manufacturer Product Number | 09120062663 |
Description | INSERT MALE 4+2POS+1GND PUSH IN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Male Insert Gray 4+2+Ground Position Push In with Lock; Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09120062663 Models |
Category | Termination Style Push In with Lock; Screw |
Manufacturer HARTING | Operating Temperature -40°C ~ 125°C |
Series | Color Gray |
Packaging Bulk | Housing Material Polycarbonate (PC) |
Part Status Active | Contact Material Copper Alloy |
Connector Type Insert | Contact Finish Silver |
Gender Male | Material Flammability Rating UL94 V-0 |
Number of Positions 4+2+Ground | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥442.94000 | ¥442.94 |
| 10 | ¥376.52500 | ¥3,765.25 |
| 30 | ¥348.44800 | ¥10,453.44 |
| 50 | ¥336.12400 | ¥16,806.20 |
| 100 | ¥320.09770 | ¥32,009.77 |
| 250 | ¥300.08808 | ¥75,022.02 |




















