
19120080428 | |
|---|---|
DigiKey Part Number | 1195-3047-ND |
Manufacturer | |
Manufacturer Product Number | 19120080428 |
Description | CONN HOOD TOP ENTRY M25 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M25 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19120080428 Models |
Category | Thread Size M25 |
Manufacturer HARTING | Size / Dimension 1.909" L x 1.142" W x 2.874" H (48.50mm x 29.00mm x 73.00mm) |
Series | Ingress Protection IP65 - Dust Tight, Water Resistant |
Packaging Bulk | Housing Material Zinc, Die Cast |
Part Status Active | Housing Finish Nickel |
Connector Type Hood | Operating Temperature -40°C ~ 125°C |
Style Top Entry | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥501.17000 | ¥501.17 |
| 10 | ¥426.02700 | ¥4,260.27 |
| 25 | ¥399.36320 | ¥9,984.08 |
| 50 | ¥380.31540 | ¥19,015.77 |
| 100 | ¥362.18430 | ¥36,218.43 |
| 250 | ¥339.54488 | ¥84,886.22 |




























