
09120062665 | |
|---|---|
DigiKey Part Number | 09120062665-ND |
Manufacturer | |
Manufacturer Product Number | 09120062665 |
Description | HAN Q 4/2 MALE AXIAL SCREW INSER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Male Insert Gray 4+Ground Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09120062665 Models |
Category | Termination Style Screw |
Manufacturer HARTING | Operating Temperature -40°C ~ 125°C |
Series | Color Gray |
Packaging Bag | Housing Material Polycarbonate (PC) |
Part Status Active | Contact Material Copper Alloy |
Connector Type Insert | Contact Finish Silver |
Gender Male | Material Flammability Rating UL94 V-0 |
Number of Positions 4+Ground | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥389.19000 | ¥389.19 |
| 10 | ¥330.80800 | ¥3,308.08 |
| 30 | ¥306.14433 | ¥9,184.33 |
| 50 | ¥295.31500 | ¥14,765.75 |
| 100 | ¥281.23450 | ¥28,123.45 |
| 250 | ¥263.65144 | ¥65,912.86 |






















