
0801727 | |
|---|---|
DigiKey Part Number | 277-10874-ND |
Manufacturer | |
Manufacturer Product Number | 0801727 |
Description | GASKET FOR CES SEALING FRAME |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Gasket, Flat For PLUSCON CES Sealing Frames |
Datasheet | Datasheet |
EDA/CAD Models | 0801727 Models |
Category | Accessory Type Gasket, Flat |
Manufacturer Phoenix Contact | For Use With/Related Products PLUSCON CES Sealing Frames |
Series | Material Rubber |
Packaging Bulk | Features 2.26" W x 5.79" L (57.50mm x 147.00mm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.50000 | ¥39.50 |






