Male Insert Gray 4+2+Ground Position Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Male Insert Gray 4+2+Ground Position Screw
09120062666
09120062666

09120062666

DigiKey Part Number
1195-1363-ND
Manufacturer
Manufacturer Product Number
09120062666
Description
INSERT MALE 4+2POS+1GND SCREW
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Male Insert Gray 4+2+Ground Position Screw
Datasheet
 Datasheet
EDA/CAD Models
09120062666 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Screw
Manufacturer
HARTING
Operating Temperature
-40°C ~ 125°C
Series
Color
Gray
Packaging
Bulk
Housing Material
Polycarbonate (PC)
Part Status
Active
Contact Material
Copper Alloy
Connector Type
Insert
Contact Finish
Silver
Gender
Male
Material Flammability Rating
UL94 V-0
Number of Positions
4+2+Ground
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥389.19000¥389.19
10¥330.80800¥3,308.08
30¥306.14433¥9,184.33
50¥295.31500¥14,765.75
100¥281.23450¥28,123.45
250¥263.65144¥65,912.86
Manufacturers Standard Package