Male Insert without Contacts Gray 8+Ground Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Male Insert without Contacts Gray 8+Ground Position Crimp
09120083001
09120083001

09120083001

DigiKey Part Number
1195-1375-ND
Manufacturer
Manufacturer Product Number
09120083001
Description
INSERT MALE 8POS+1GND CRIMP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Male Insert without Contacts Gray 8+Ground Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
09120083001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
500V
Manufacturer
HARTING
Current Rating (Amps)
16A
Series
Contact Type
Han®
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Color
Gray
Connector Type
Insert without Contacts
Housing Material
Polycarbonate (PC)
Gender
Male
Material Flammability Rating
UL94 V-0
Number of Positions
8+Ground
Base Product Number
Termination Style
Crimp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 91
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥166.97000¥166.97
10¥141.92100¥1,419.21
30¥131.33300¥3,939.99
50¥126.68480¥6,334.24
100¥120.64020¥12,064.02
250¥113.09420¥28,273.55
500¥107.70280¥53,851.40
Manufacturers Standard Package