
09120080429 | |
|---|---|
DigiKey Part Number | 1195-5729-ND |
Manufacturer | |
Manufacturer Product Number | 09120080429 |
Description | CONN HOOD TOP ENTRY PG21 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG21 IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 09120080429 Models |
Category | Thread Size PG21 |
Manufacturer HARTING | Size / Dimension 1.886" L x 1.130" W x 2.126" H (47.90mm x 28.70mm x 54.00mm) |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Hood | Operating Temperature -40°C ~ 125°C |
Style Top Entry | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥115.15000 | ¥115.15 |
| 10 | ¥97.82600 | ¥978.26 |
| 30 | ¥90.52367 | ¥2,715.71 |
| 50 | ¥87.31820 | ¥4,365.91 |
| 100 | ¥83.15170 | ¥8,315.17 |
| 250 | ¥77.94856 | ¥19,487.14 |
| 500 | ¥74.23184 | ¥37,115.92 |
| 1,000 | ¥70.69283 | ¥70,692.83 |














