09000005158 | ||
---|---|---|
DigiKey Part Number | 1195-5704-ND | |
Manufacturer | ||
Manufacturer Product Number | 09000005158 | |
Description | CABLE GLAND 17-20.5MM PG21 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Cable Gland Thermoplastic PG21 | |
Datasheet | Datasheet | |
EDA/CAD Models | 09000005158 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.669" (17.00mm) | |
Outside Cable Diameter (Max) | 0.807" (20.50mm) | |
Thread Size | PG21 | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Thermoplastic | |
Includes | - | |
Color | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.78000 | ¥101.78 |
10 | ¥90.21200 | ¥902.12 |
30 | ¥86.74200 | ¥2,602.26 |
50 | ¥83.27220 | ¥4,163.61 |
100 | ¥78.64600 | ¥7,864.60 |
250 | ¥71.70664 | ¥17,926.66 |
500 | ¥67.08040 | ¥33,540.20 |
1,000 | ¥61.52892 | ¥61,528.92 |