




09400100311 | |
|---|---|
DigiKey Part Number | 1195-2137-ND |
Manufacturer | |
Manufacturer Product Number | 09400100311 |
Description | CONN BASE BOTTOM ENTRY SZ10B |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 10B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 09400100311 Models |
Category | Lock Location Screw Locks on Hood |
Manufacturer HARTING | Size / Dimension 5.709" L x 2.283" W x 1.138" H (145.00mm x 58.00mm x 28.90mm) |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Panel Mount | Housing Finish Epoxy Powder Paint |
Style Bottom Entry | Operating Temperature -40°C ~ 125°C |
Size 10B | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥621.63000 | ¥621.63 |
| 10 | ¥528.39600 | ¥5,283.96 |
| 25 | ¥495.33240 | ¥12,383.31 |
| 50 | ¥471.71260 | ¥23,585.63 |
| 100 | ¥449.22600 | ¥44,922.60 |






















