19620060442 | ||
---|---|---|
DigiKey Part Number | 1195-5446-ND | |
Manufacturer | ||
Manufacturer Product Number | 19620060442 | |
Description | CONN HOOD TOP ENTRY SZ6B M32 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Hood Connector Top Entry M32 6B IP65 - Dust Tight, Water Resistant | |
Datasheet | Datasheet | |
EDA/CAD Models | 19620060442 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 6B | |
Lock Location | Screw Locks on Hood | |
Thread Size | M32 | |
Size / Dimension | 2.874" L x 2.795" W x 2.953" H (73.00mm x 71.00mm x 75.00mm) | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥984.24000 | ¥984.24 |
10 | ¥903.21200 | ¥9,032.12 |
25 | ¥868.47640 | ¥21,711.91 |
50 | ¥839.52660 | ¥41,976.33 |
100 | ¥793.20830 | ¥79,320.83 |