Male Module Gray 2 Position Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Male Module Gray 2 Position Screw
09140022646
09140022646
HARTING Han-Modular® - Industrial Modular Connector

09140022646

DigiKey Part Number
1195-1471-ND
Manufacturer
Manufacturer Product Number
09140022646
Description
MODULE MALE 2POS SCREW
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Male Module Gray 2 Position Screw
Datasheet
 Datasheet
EDA/CAD Models
09140022646 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
600V
Manufacturer
HARTING
Current Rating (Amps)
70A
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Bulk
Color
Gray
Part Status
Active
Housing Material
Polycarbonate (PC)
Connector Type
Module
Contact Material
Copper Alloy
Gender
Male
Contact Finish
Silver
Number of Positions
2
Material Flammability Rating
UL94 V-0
Termination Style
Screw
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 170
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥356.77000¥356.77
10¥303.22800¥3,032.28
26¥283.46038¥7,369.97
50¥270.68860¥13,534.43
100¥257.77990¥25,777.99
250¥241.66416¥60,416.04