




09140022742 | |
|---|---|
DigiKey Part Number | 1195-1479-ND |
Manufacturer | |
Manufacturer Product Number | 09140022742 |
Description | MODULE FEMALE 2POS SCREW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Female Module Gray 2 Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09140022742 Models |
Category | Voltage Rating 600V |
Manufacturer HARTING | Current Rating (Amps) 70A |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Color Gray |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Module | Contact Material Copper Alloy |
Gender Female | Contact Finish Silver |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Termination Style Screw | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥388.94000 | ¥388.94 |
| 10 | ¥330.56800 | ¥3,305.68 |
| 26 | ¥309.02423 | ¥8,034.63 |
| 50 | ¥295.10000 | ¥14,755.00 |
| 100 | ¥281.02850 | ¥28,102.85 |
| 250 | ¥263.45924 | ¥65,864.81 |
























