
Category | Termination Style Crimp |
Manufacturer HARTING | Voltage Rating 1500V |
Series | Current Rating (Amps) 70A |
Packaging Bag | Operating Temperature -40°C ~ 125°C |
Part Status Active | Color Gray |
Connector Type Module without Contacts | Housing Material Polycarbonate (PC) |
Gender Male | Material Flammability Rating UL94 V-0 |
Number of Positions 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥95.79000 | ¥95.79 |
| 10 | ¥81.40000 | ¥814.00 |
| 26 | ¥76.08731 | ¥1,978.27 |
| 50 | ¥72.65380 | ¥3,632.69 |
| 100 | ¥69.18610 | ¥6,918.61 |
| 250 | ¥64.85724 | ¥16,214.31 |
| 500 | ¥61.76414 | ¥30,882.07 |
| 1,000 | ¥58.81957 | ¥58,819.57 |
















