




09140022641 | |
|---|---|
DigiKey Part Number | 1195-1469-ND |
Manufacturer | |
Manufacturer Product Number | 09140022641 |
Description | MODULE MALE 2POS SCREW |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Male Module Gray 2 Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09140022641 Models |
Category | Voltage Rating 600V |
Manufacturer HARTING | Current Rating (Amps) 70A |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Color Gray |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Module | Contact Material Copper Alloy |
Gender Male | Contact Finish Silver |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Termination Style Screw | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥359.33000 | ¥359.33 |
| 10 | ¥305.41900 | ¥3,054.19 |
| 26 | ¥285.51538 | ¥7,423.40 |
| 50 | ¥272.64680 | ¥13,632.34 |
| 100 | ¥259.64810 | ¥25,964.81 |
| 250 | ¥243.41376 | ¥60,853.44 |




























